Q65113A3025


Description:
LUXIGEN 365NM UV LED
Supplier:
ams-OSRAM AG
Matchcode:
LZ1-10UV0R-0000
Rutronik No.:
LEDUV1252
Unit Pack:
80
MOQ:
960
package:
SMD
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MODUL
- Peak wavelength
- 365 nm
- Forw.volt.min.
- 1 V
- Forw.volt.max.
- NO V
- Lum.flux max.
- 700 lm
- Radi. flux min.
- 3.5 mW
- Radi. flux max.
- 4.5 mW
- Wavelength min.
- 365 nm
- Wavelength max.
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
UVA-LED 365-370NM 1200mW 700mA
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.