Q65113A2924


Description:
OSLON UV-C 6060 150mW 350mA 6,5V
Supplier:
ams-OSRAM AG
Matchcode:
SUCZHPF1.VC-U1U4-L1L2-V1
Rutronik No.:
LEDUV1194
Unit Pack:
1
MOQ:
100
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 273 nm
- Power
- 0.150 W
- Forward current
- 350 mA
- Forw.volt.min.
- 6 V
- Forw.volt.max.
- 7 V
- Radi. flux min.
- 90 mW
- Radi. flux max.
- 170 mW
- Voltage input
- 6.5 V
- Forward current
- 0.25 A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 268 nm
- Wavelength max.
- 278 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.