Q65113A2784
Description:
OSLON BLACK FLAT WHITE >594LM
Supplier:
ams-OSRAM AG
Matchcode:
KWH2L531.TE-Z8PF5-EBVFFCBB46-1
Rutronik No.:
LEDATV2019
Unit Pack:
2000
MOQ:
2000
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 3,75x3,1 mm
- Height
- 0.43 mm
- Viewing angle
- 120 °
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.