Q65113A2742


image shown is a representation only
Description:
OSRAM SOLERIQ® S 5 4000K
Supplier:
ams-OSRAM AG
Matchcode:
GWKACCBB.GM-A7A8-40AB
Rutronik No.:
LEDGL2268
Unit Pack:
250
MOQ:
1000
package:
7 WATT
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 13,35x13,3 mm
- Height
- 1,15 mm
- Viewing angle
- 120 °
- Power class
- 6 W
- Lum.flux min.
- 558 lm
- Lum.flux max.
- 642 lm
- Forw.volt.min.
- 32 V
- Forw.volt.max.
- 39 V
- Reverse volt.
- not design V
- SMT/SMD
- YES
- Package
- 7 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.