Q65113A2462


Description:
OSLON UV-C LED 42mW 350mA 6,4V
Supplier:
ams-OSRAM AG
Matchcode:
SUCULDN1.VC-MAMF-67-4E4F-350-R
Rutronik No.:
LEDUV1207
Unit Pack:
1
MOQ:
100
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0.042 W
- Forward current
- 350 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 6 V
- Radi. flux min.
- 30 mW
- Radi. flux max.
- 60 mW
- Voltage input
- 5.7 V
- Forward current
- 0.35 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.