Q65113A2223


Description:
OSLON SQUARE DEEP BLUE
Supplier:
ams-OSRAM AG
Matchcode:
GDCSSRM2.14-ARAK-24-1-L
Rutronik No.:
LEDGL1686
Unit Pack:
600
MOQ:
600
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 2 W
- LxW
- 3,0x3,0 mm
- Current
- 700 mA
- Height
- 2.09 mm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.2 V
- Emitted colour
- DEEP BLUE
- Viewing angle
- 120 °
- Radiant flux mi
- 1300 mW
- Radiant flux ma
- 1640 mW
- PPF min.
- 4.88 µmol/s
- PPF max.
- 6.01 µmol/s
- Wavelength min.
- 444 nm
- Wavelength max.
- 457 nm
- Automotive
- NO
- Package
- 3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
This most compact high-power LED (2 W class)
allows dense clustering and simple circuit designs.
Its extremely low thermal resistance helps to keep
the efficiency remarkably high even when driven at
high currents. High reliability. Long lifetime.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.