Q65113A1989
image shown is a representation only
Description:
LED ENGIN LuxiGen
Supplier:
ams-OSRAM AG
Matchcode:
LZ1-00R102-0000
Rutronik No.:
LEDGL2264
Unit Pack:
500
MOQ:
1000
package:
CERAMIC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 2 W
- LxW
- 4,4x4,4 mm
- Current
- 1000 mA
- Height
- 0,75 mm
- Forw.volt.min.
- 2,0 V
- Forw.volt.max.
- 2,9 V
- Emitted colour
- RED
- Viewing angle
- 100 °
- PPF max.
- 4,9 typ µmol/s
- Wavelength min.
- 618 nm
- Wavelength max.
- 630 nm
- Reverse voltage
- not design V
- Automotive
- NO
- Package
- CERAMIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.