Q65113A1587


image shown is a representation only
Description:
Osram Ostar Projection Compact
Supplier:
ams-OSRAM AG
Matchcode:
KWCSLNM1.TG-5N8N-EBVF46FCBB46
Rutronik No.:
LEDIND1515
Unit Pack:
1000
MOQ:
1000
package:
OTHERS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 1000 mA
- LxW
- 5,9x4,8 mm
- Height
- 0.71 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 280-450 lm
- Forward voltage
- 3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 125 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- REEL
- Surface colour
- Yellow
- Cx X Cy
- 0,32x0,33
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.