Q65113A1249


image shown is a representation only
Description:
OSLON Black Flat X >1230LM
Supplier:
ams-OSRAM AG
Matchcode:
KW3HNL631.TK-6TTB-4L05M0-JCAB
Rutronik No.:
LEDATV2629
Unit Pack:
500
MOQ:
500
package:
SPECIAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ULTRAWHITE
- Current I(F)
- 1000 mA
- LxW
- 6,37*3,75 mm
- Height
- 0.5 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 8.4 V
- Forw.volt.max.
- 10.15 V
- Forw.volt.typ.
- 9.61 V
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 1230 lm
- Lum.flux max.
- 1535 lm
- Cx / Cy
- 0,321x0,33
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.