Q65113A1044

Topseller

image shown is a representation only
Description:
SMT-TOPLED LONGL.WHITE 900mcd
Supplier:
ams-OSRAM AG
Matchcode:
LWT6SG-V2BA-JKPL-0-20-R18
Rutronik No.:
LEDATV2271
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 20 mA
- LxW
- 3,x2,4 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.