Q65113A0864


Description:
TOPLED >450MCD TRUE GREEN
Supplier:
ams-OSRAM AG
Matchcode:
LTTTSD-U1V2-36-S446
Rutronik No.:
LEDATV1880
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- TRUE GREEN
- Current I(F)
- 10 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 450 mcd
- Lum.inten.max.
- 1120 mcd
- Wavelength min.
- 519 nm
- Wavelength max.
- 543 nm
- Forw.volt.min.
- 2.4 V
- Forw.volt.max.
- 3.2 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.