Q65113A0125


Description:
BIDOS P2835C 940NM 3,2W 110X80°
Supplier:
ams-OSRAM AG
Matchcode:
V105C141A-940
Rutronik No.:
LASER1093
Unit Pack:
1
MOQ:
2500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BIDOS
- Peak wavelength
- 940 nm
- FOV(Field of V)
- 110°x80°
- Power
- 3,2 W
- Feature
- DIODE
- Voltage input
- 2,3 V
- Forward current
- 4 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 110 °C
- Spectral width
- 2 nm
- Rise+fall time
- 1 ns
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.