Q65112A9482

Best Choice

image shown is a representation only
Description:
SIDELED YELLOW (THINFILM)
Supplier:
ams-OSRAM AG
Matchcode:
LYA67F-U2CA-36-1-30-R33
Rutronik No.:
LEDATV2382
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 30 mA
- LxW
- 4,2x3,8 mm
- Height
- 3.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 560 mcd
- Lum.inten.max.
- 3550 mcd
- Wavelength min.
- 583 nm
- Wavelength max.
- 595 nm
- Forw.volt.typ.
- 2.05 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.