Q65112A9480
Best Choice
Description:
SIDELED RED >560 mcd
Supplier:
ams-OSRAM AG
Matchcode:
LSA67F-U2BA-1-3A4B-30-R33
Rutronik No.:
LEDATV2375
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- SUPER RED
- LxW
- 4,2x3,8 mm
- Current I(F)
- 30 mA
- Height
- 3.8 mm
- Lum.inten.min.
- 560 mcd
- Lum.inten.max.
- 2240 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 639 nm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.4 V
- Forw.volt.typ.
- 2 V
- Surface colour
- CLEAR
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.