Q65112A9414
Best Choice
Description:
POWER-TOPLED AMBER >1800MCD
Supplier:
ams-OSRAM AG
Matchcode:
LAE67F-BADB-24-3A5A-50-R18
Rutronik No.:
LEDATV2376
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- LxW
- 3,4x3,0 mm
- Current I(F)
- 50 mA
- Height
- 2.1 mm
- Lum.inten.min.
- 1800 mcd
- Lum.inten.max.
- 7100 mcd
- Wavelength min.
- 612 nm
- Wavelength max.
- 624 nm
- Forw.volt.typ.
- 2.15 V
- Surface colour
- CLEAR
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.