Q65112A9367


Description:
BIDOS VCSEL 850NM 4W 60°x45° CL3
Supplier:
ams-OSRAM AG
Matchcode:
V107C021A-850
Rutronik No.:
LASER1011
Unit Pack:
1
MOQ:
5000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- VCSEL
- Peak wavelength
- 850 nm
- FOV(Field of V)
- 60°X45°
- Power
- 4 W
- CLASS
- 3B
- Feature
- GLASS DIFF
- Voltage input
- 2.16 V
- Forward current
- 5 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 110 °C
- Spectral width
- 2 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.