Q65112A9365


Description:
BIDOS P2835C VCSEL PULSED LASER
Supplier:
ams-OSRAM AG
Matchcode:
V102C021A-850
Rutronik No.:
LASER1012
Unit Pack:
1
MOQ:
2500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- VCSEL
- Peak wavelength
- 860 nm
- FOV(Field of V)
- 60°X45°
- Power
- 2 W
- Voltage input
- 2.2 V
- Forward current
- 2.6 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Spectral width
- 2 nm
- Rise+fall time
- 1 ns
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.