Q65112A8875


Description:
DURIS E5 WHITE 5000K CRI80 34LM
Supplier:
ams-OSRAM AG
Matchcode:
GWJDSTS2.EM-H5H8-A333-1
Rutronik No.:
LEDGL1251
Unit Pack:
10000
MOQ:
100000
package:
5630
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 5,6x3,0 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Power class
- 0,2 W
- Lum.flux min.
- 34,5 lm
- Forw.volt.min.
- 2,75 V
- CCT
- 5000 K
- SMT/SMD
- YES
- Package
- 5630
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.