Q65112A8026
image shown is a representation only
Description:
OSLON SQUARE 5000K CRI70 GEN5
Supplier:
ams-OSRAM AG
Matchcode:
*GWCSSRM3.PM-N7-XX33-L1-700
Rutronik No.:
LEDGL1450
Unit Pack:
600
MOQ:
600
package:
SQUARE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3x3 mm
- Height
- 2.09 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 330 lm
- Lum.flux max.
- 350 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 70
- CCT
- 5000 K
- Cromacity bin
- 5 Step McA
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- SQUARE
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
Q65113A3283OSLON SQUARE WHITE 5000K >340LM Part No.: LEDGL1769 package: SQUARE Packaging: REEL |
Unit Price
0,748 $
Unit Pack
3000
|
Stock Info
34 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |