Q65112A7847


image shown is a representation only
Description:
OSRAM OSTAR PROJECTION POWER
Supplier:
ams-OSRAM AG
Matchcode:
LEAP2MQ-TSUQ-2-0-F00
Rutronik No.:
LEDGL2379
Unit Pack:
38
MOQ:
76
package:
OSTAR Proj
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 8000 mA
- LxW
- 27x15,5 mm
- Height
- 1.9 mm
- Power class
- 45 W
- Lum.flux min.
- 3590 lm
- Lum.flux max.
- 5200 lm
- Forw.volt.min.
- 11.2 V
- Forw.volt.max.
- 14.0 V
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- OSTAR Proj
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.