Q65112A7362


image shown is a representation only
Description:
CHIPLED 0402 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
LWQH8G-R2OO-3K6L-3X4Y
Rutronik No.:
LEDIND1889
Unit Pack:
4000
MOQ:
32000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1,1x0,54 mm
- Height
- 0.4 mm
- Viewing angle
- 160 °
- Lum.inten.typ.
- 140 mcd
- Lum.flux typ.
- 0.48 lm
- Forward voltage
- 3.1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- Lens colour
- YELLOW
- Cx X Cy
- 0,29/0,27
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.