Q65112A7313


image shown is a representation only
Description:
POINTLED TRUE GREEN>1800MCD REVERSE
Supplier:
ams-OSRAM AG
Matchcode:
LTPWSG-BACA-36-N626-20
Rutronik No.:
LEDATV1459
Unit Pack:
3000
MOQ:
3000
package:
SPECIAL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 3,4x1,9 mm
- Height
- 0.825 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 1800 mcd
- Lum.inten.max.
- 3550 mcd
- Wavelength min.
- 519 nm
- Wavelength max.
- 543 nm
- Forw.volt.min.
- 2.20 V
- Forw.volt.max.
- 3.10 V
- Forw.volt.typ.
- 2.65 V
- Package
- SPECIAL
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With a diameter of just 2 mm, the PointLED is one of the smallest
packages in its class and achieves high luminous efficacies. Due to its
round and flat package, measuring only 0.775 mm high, it is ideal for
application where space is a sensitive issue.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65112A4762TOPLED E1608 TRUE GREEN Part No.: LED25814 package: PLCC-2 Packaging: REEL |
Unit Price
0,1283 $
Unit Pack
2000
|
Stock Info
12 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|