Q65112A7293
image shown is a representation only
Description:
TOPLED GREEN 532NM >3550MCD
Supplier:
ams-OSRAM AG
Matchcode:
LTT66G-CBEA-29-N424-20-R33-Z
Rutronik No.:
LEDIND1121
Unit Pack:
2000
MOQ:
10000
package:
PLCC-2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- LxW
- 3,2x2,8 mm
- Height
- 3.35 mm
- Lens colour
- CLEAR
- Forward voltage
- 2.7 V
- Forward current
- 20 mA
- Reverse voltage
- 5 V
- Lum.inten.typ.
- 3550 mcd
- Viewing angle
- 55 °
- Wavelength dom.
- 532 nm
- Wavelength peak
- 524 nm
- SMT/SMD
- YES
- Lum.flux typ.
- 3.96 lm
- Automotive
- NO
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
Q65113A5369TOPLED GREEN 532NM >4500MCD Part No.: LEDIND1813 package: PLCC-2 Packaging: REEL |
Unit Price
0,1685 $
Unit Pack
2000
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |