Q65112A6653
image shown is a representation only
Description:
OSCONIQ P2226 590NM 16,4lm
Supplier:
ams-OSRAM AG
Matchcode:
GYDASPA2.23-FUGR-35-FH
Rutronik No.:
LEDGL1701
Unit Pack:
1200
MOQ:
1200
package:
2226
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 100 mA
- LxW
- 2,2x2,6 mm
- Height
- 1.25 mm
- Viewing angle
- 120 °
- Power class
- 0.3 W
- Lum.flux min.
- 16.4 lm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.4 V
- Wavelength min.
- 583 nm
- Wavelength max.
- 592 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 2226
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.