Q65112A6094


Description:
SYNIOS P2720 SUPER RED
Supplier:
ams-OSRAM AG
Matchcode:
KSDMLN31.23-FZHY-68-J3T3
Rutronik No.:
LEDATV3283
Unit Pack:
4000
MOQ:
8000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- SUPER RED
- Current I(F)
- 200 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 5400 mcd
- Lum.inten.max.
- 11900 mcd
- Wavelength min.
- 627 nm
- Wavelength max.
- 637 nm
- Forw.volt.min.
- 2.0 V
- Forw.volt.max.
- 2.6 V
- Forw.volt.typ.
- 2.3 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Lum.flux min.
- 15.0 lm
- Lum.flux max.
- 39.0 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.