Q65112A5714
image shown is a representation only
Description:
SYNIOS S2222 TRUE GREEN >31,5LM
Supplier:
ams-OSRAM AG
Matchcode:
KTDDLM31.13-6H7J-36-W4A4-140-R
Rutronik No.:
LEDATV1739
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- TRUE GREEN
- Current I(F)
- 140 mA
- LxW
- 2,25x2,25 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 11100 mcd
- Lum.inten.max.
- 19600 mcd
- Wavelength min.
- 519 nm
- Wavelength max.
- 543 nm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.4 V
- Forw.volt.typ.
- 2.8 V
- Package
- CHIPLED
- Automotive
- AECQ102-D
- Lum.flux min.
- 31.5 lm
- Lum.flux max.
- 63 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.