Q65112A5628


image shown is a representation only
Description:
ADVANCED POWER TOPLED AMBER
Supplier:
ams-OSRAM AG
Matchcode:
**LAG6SP.01-7E6F-24-G3R3-140-R
Rutronik No.:
LEDATV3672
Unit Pack:
1000
MOQ:
7000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 140 mA
- LxW
- 3,5x3,6 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 9000 mcd
- Lum.inten.max.
- 14000 mcd
- Wavelength min.
- 612 nm
- Wavelength max.
- 624 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.2 V
- Package
- PLCC-6
- Automotive
- AECQ102-D
- Lum.flux min.
- 28.5 lm
- Lum.flux max.
- 39.8 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.