Q65112A5475


image shown is a representation only
Description:
OSTAR STAGE SMD R/G/B/W
Supplier:
ams-OSRAM AG
Matchcode:
LERTDUWS2WP-LAMB-1+NAPA-P+ABBB
Rutronik No.:
LEDIND1528
Unit Pack:
500
MOQ:
500
package:
OTHERS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B/W
- Forward current
- 1400 mA
- LxW
- 6,38x5,75 mm
- Height
- 1,24 mm
- Viewing angle
- 120/130 °
- Lum.flux typ.
- 180/450/45 lm
- Wavelength dom.
- 625/530/45 nm
- Wavelength peak
- 632/520/44 nm
- Forward voltage
- 2,35/3,48/ V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 1,2 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.