Q65112A5415


image shown is a representation only
Description:
OSCONIQ P226 WHITE 6500K >39LM
Supplier:
ams-OSRAM AG
Matchcode:
GWDASPA2.EC-HTJP-5C7E-1
Rutronik No.:
LEDGL2031
Unit Pack:
1
MOQ:
1
package:
2226
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 100 mA
- LxW
- 2,65,2,25 mm
- Height
- 1.306 mm
- Viewing angle
- 120 °
- Power class
- 0.3 W
- Lum.flux min.
- 39 lm
- Lum.flux max.
- 48 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.2 V
- CRI
- 80
- CCT
- 6500 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 2226
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.