Q65112A5229


image shown is a representation only
Description:
OSLON SSL 150 RED 657NM
Supplier:
ams-OSRAM AG
Matchcode:
GHCSHPM1.24-4T2U-1-0-350-R33
Rutronik No.:
LEDGL1417
Unit Pack:
3000
MOQ:
3000
package:
SSL
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0.7 W
- LxW
- 3x3 mm
- Current
- 350 mA
- Height
- 1.51 mm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.6 V
- Emitted colour
- RED
- Viewing angle
- 150 °
- Radiant flux mi
- 400 mW
- Radiant flux ma
- 560 mW
- PPF min.
- 2.17 µmol/s
- PPF max.
- 3.04 µmol/s
- Wavelength min.
- 646 nm
- Wavelength max.
- 666 nm
- Reverse voltage
- 1.2 V
- Automotive
- NO
- Package
- SSL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.