Q65112A4439


image shown is a representation only
Description:
GREENLASER 520NM TO38 icut 10mW
Supplier:
ams-OSRAM AG
Matchcode:
PLT3510
Rutronik No.:
LASER1039
Unit Pack:
1
MOQ:
200
package:
TO38 icut
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Peak wavelength
- 520 nm
- Power
- 0.010 W
- Voltage input
- 5 V
- Forward current
- 0.120 A
- Reverse voltage
- 2 V
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 510 nm
- Wavelength max.
- 530 nm
- Automotive
- NO
- Package
- TO38 icut
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.