Q65112A4439


image shown is a representation only
Description:
LASER DIODE 20mW BLUE 510NM TO3
Supplier:
ams-OSRAM AG
Matchcode:
PLT3510
Rutronik No.:
IR5968
Unit Pack:
1
MOQ:
200
package:
TO38icut
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 520
- Peak wavelength
- 0.01 nm
- CLASS
- 5.4
- Laser form
- 5.4
- Feature
- 30
- Voltage input
- 60 V
- Automotive
- NO
- Package
- TO38icut
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.