Q65112A4348


image shown is a representation only
Description:
BLUE LASER DIODE TO90 447NM
Supplier:
ams-OSRAM AG
Matchcode:
PLPT9450D_EA01
Rutronik No.:
LASER1004
Unit Pack:
1
MOQ:
200
package:
TO90
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- BLUE
- Peak wavelength
- 455 nm
- Power
- 3.5 W
- Voltage input
- 5.5 V
- Forward current
- 2.2 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Wavelength min.
- 440 nm
- Wavelength max.
- 455 nm
- Automotive
- NO
- Package
- TO90
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.