Q65112A4116


image shown is a representation only
Description:
OSTAR PROJECTION COMPACT BLUE
Supplier:
ams-OSRAM AG
Matchcode:
LEBQ8WP-8A7B-24
Rutronik No.:
LED25331
Unit Pack:
1000
MOQ:
1000
package:
SPECIAL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 1400 mA
- LxW
- 4,0x3,75 mm
- Height
- 1.35 mm
- Viewing angle
- 120 °
- Power class
- 4 W
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.5 V
- Wavelength min.
- 444 nm
- Wavelength max.
- 465 nm
- Reverse volt.
- 45 V
- SMT/SMD
- YES
- Package
- SPECIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.