Q65112A3521
Description:
MULTI CHIPLED RGB
Supplier:
ams-OSRAM AG
Matchcode:
LRTBR48G-P9Q7-1+R7S5-26+NP-68-
Rutronik No.:
LED25691
Unit Pack:
24000
MOQ:
24000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 10/5/5 mA
- LxW
- 1,1x1,1 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 63/140/28 mcd
- Wavelength dom.
- 623/530/47 nm
- Forward voltage
- 1,95/2,7 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 10/5/5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.