Q65112A3009


Description:
POINTLED RED REV.>633NM >560MCD
Supplier:
ams-OSRAM AG
Matchcode:
LSP47F-U2AA-1-3A5A-30-R18-Z
Rutronik No.:
LEDATV1190
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 30 mA
- LxW
- 3,4x1,25 mm
- Height
- 0.825 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 560 mcd
- Wavelength min.
- 633 nm
- Wavelength max.
- 645 nm
- Forw.volt.typ.
- 2.20 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Lum.flux min.
- 1.91 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With a diameter of just 2 mm, the PointLED is one of the smallest
packages in its class and achieves high luminous efficacies. Due to its
round and flat package, measuring only 0.775 mm high, it is ideal for
application where space is a sensitive issue.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.