Q65112A2622


Description:
PULSED LASERDIODE 120W 905NM AEC
Supplier:
ams-OSRAM AG
Matchcode:
SPLTL90AT08
Rutronik No.:
LASER1047
Unit Pack:
1
MOQ:
200
package:
THT
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PULSED
- Colour
- INFRARED
- Peak wavelength
- 905 nm
- Power
- 120 W
- Voltage input
- 11 V
- Forward current
- 40 A
- Reverse voltage
- 3 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Wavelength min.
- 895 nm
- Wavelength max.
- 915 nm
- Automotive
- AEC-Q(101)
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.