Q65112A2621


Description:
PULSED LASERDIODE 120W 905NM T56
Supplier:
ams-OSRAM AG
Matchcode:
SPLUL90AT08
Rutronik No.:
IR7211
Unit Pack:
1
MOQ:
200
package:
TO56
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 905
- Peak wavelength
- 120 nm
- Power
- 25x11 W
- Feature
- 30000
- Voltage input
- 40000 V
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.