Q65112A1121
image shown is a representation only
Description:
OSLON SSL 150 WHITE 5000K
Supplier:
ams-OSRAM AG
Matchcode:
GWCSHPM1.PM-LSLU-A333-1-350-R
Rutronik No.:
LEDGL2163
Unit Pack:
600
MOQ:
2400
package:
3131
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.58 mm
- Viewing angle
- 150 °
- Power class
- 1 W
- Lum.flux min.
- 140 lm
- Lum.flux max.
- 180 lm
- Forw.volt.min.
- 2.70 V
- Forw.volt.max.
- 3.2 V
- CRI
- 70
- CCT
- 5000 K
- Cromacity bin
- 3 Step McA
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3131
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.