Q65112A0777


Description:
OSLON SSL 80 AMBER 97LM
Supplier:
ams-OSRAM AG
Matchcode:
GACS8PM1.23-KTLP-W3
Rutronik No.:
LEDGL1856
Unit Pack:
600
MOQ:
6000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 350 mA
- LxW
- 3x3 mm
- Height
- 2.21 mm
- Viewing angle
- 80 °
- Power class
- 0.7 W
- Lum.flux min.
- 97 lm
- Lum.flux max.
- 121 lm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.6 V
- Wavelength min.
- 609 nm
- Wavelength max.
- 625 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.