Q65112A0490


Description:
OSLON SSL WHITE 3000K 150°
Supplier:
ams-OSRAM AG
Matchcode:
GWCSHPM1.EM-LPLR-A737-1
Rutronik No.:
LED24922
Unit Pack:
600
MOQ:
1800
package:
1 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.58 mm
- Viewing angle
- 150 °
- Power class
- 1 W
- Forw.volt.min.
- 2.70 V
- CCT
- 3000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 1 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.