Q65111A9648


Description:
SOLERIQ S13 WHITE 3500K BBBL 21
Supplier:
ams-OSRAM AG
Matchcode:
GWKAGLB3.CM-SQSR-35B3-T02
Rutronik No.:
LED23894
Unit Pack:
96
MOQ:
96
package:
21 WATT
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 600 mA
- LxW
- 19x19 mm
- Height
- 1.4 mm
- Viewing angle
- 120 °
- Power class
- 21 W
- Lum.flux min.
- 1940 lm
- Forw.volt.min.
- 34.7 V
- CCT
- 3500 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 21 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.