Q65111A8409


Description:
MICRO-SIDELED WHITE/RGB
Supplier:
ams-OSRAM AG
Matchcode:
KRBTQDLP61.3A-5B5C-CF-0-0-R18-
Rutronik No.:
LED24637
Unit Pack:
2000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B/W
- Forward current
- 20 mA
- LxW
- 4,5x1,8 mm
- Height
- 1.1 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 700/1400/3 mcd
- Wavelength dom.
- 621/530/46 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.