Q65111A8237


image shown is a representation only
Description:
IR OSLON BLACK 850NM 325MW/SR
Supplier:
ams-OSRAM AG
Matchcode:
SFH4716AS-BBCA
Rutronik No.:
IR6549
Unit Pack:
600
MOQ:
600
package:
OSLON
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 325 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 150 Degree
- Rise/Fall time
- 0.014 ns
- Power dissip
- 5800 mW
- Automotive
- NO
- Package
- OSLON
- Reverse voltage
- 1 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.