Q65111A7005


Description:
LASER DIODE NANOSTACK PULSED
Supplier:
ams-OSRAM AG
Matchcode:
SPLDL85_3_900
Rutronik No.:
LASER1013
Unit Pack:
1
MOQ:
2000
package:
CHIP
Packaging:
REEL
- Type
- LASERDIODE
- Colour
- INFRARED
- Peak wavelength
- 856.5 nm
- Power
- 35 W
- Forward current
- 2.5 A
- Wavelength min.
- 842.5 nm
- Wavelength max.
- 856.5 nm
- Automotive
- NO
- Package
- CHIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.