Q65111A6310


Description:
GREEN LASERDIODE 515NM 10mW T56
Supplier:
ams-OSRAM AG
Matchcode:
PLT5510
Rutronik No.:
IR6648
Unit Pack:
200
MOQ:
200
package:
TO-56
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 515
- Peak wavelength
- 0.01 nm
- CLASS
- 2
- Laser form
- 2
- Feature
- 120
- Voltage input
- 120 V
- Automotive
- NO
- Package
- TO-56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.