Q65111A6090
image shown is a representation only
Description:
SYNIOS P2720 YELLOW >21LM
Supplier:
ams-OSRAM AG
Matchcode:
KYDMLN31.23-GYJX-46-J3T3-200
Rutronik No.:
LEDATV3197
Unit Pack:
4000
MOQ:
8000
package:
PLCC-4
Packaging:
REEL
- Emitted colour
- YELLOW
- Current I(F)
- 200 mA
- LxW
- 2,75x2,00 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Wavelength min.
- 590 nm
- Wavelength max.
- 593 nm
- Forw.volt.typ.
- 2.35 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Lum.flux min.
- 21 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.