Q65111A5610


image shown is a representation only
Description:
OSLON SIGNAL 120 >52LM RED
Supplier:
ams-OSRAM AG
Matchcode:
LJCKBP-JYKY-36-1
Rutronik No.:
LED25740
Unit Pack:
600
MOQ:
1200
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 350 mA
- LxW
- 3,1X3,1 mm
- Height
- 1,82 mm
- Viewing angle
- 125 °
- Wavelength min.
- 620 nm
- Forw.volt.typ.
- 2-2,6 V
- Package
- CHIPLED
- Automotive
- NO
- Lum.flux min.
- 52 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65112A9260OSLON SIGNAL RED >61LM Part No.: LEDIND1478 package: CHIPLED Packaging: REEL |
Unit Price
0,886 $
Unit Pack
1
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|