Q65111A5182


Description:
OSLON SIGNAL 120>112LM WHITE
Supplier:
ams-OSRAM AG
Matchcode:
LUWCRBP-LXLZ-G4J4-1
Rutronik No.:
LED23152
Unit Pack:
1
MOQ:
1200
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.82 mm
- Viewing angle
- 130 °
- Lum.flux typ.
- 112 lm
- Forward voltage
- 2.75 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65112A9296OSLON SIGNAL WHITE >110LM Part No.: LEDIND1476 package: CHIPLED Packaging: REEL |
Unit Price
0,74 $
Unit Pack
1
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|