Q65111A5049


Description:
OSLON LX ECE ULTRA WHITE
Supplier:
ams-OSRAM AG
Matchcode:
LUWCVBP.CE-5L8L-GMKM-8E8G
Rutronik No.:
LED25252
Unit Pack:
600
MOQ:
600
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.82 mm
- Viewing angle
- 120 °
- Wavelength min.
- 0,33/0,34 nm
- Wavelength max.
- 0,33/0,34 nm
- Forw.volt.typ.
- 2.95 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 112 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.